Direct
Upgrade
Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

CRCW08051R80JNTA | |
|---|---|
DigiKey Part Number | CRCW08051R80JNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW08051R80JNTA |
Description | RES SMD 1.8 OHM 5% 1/8W 0805 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R80JNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW08051R80JNEA | Vishay Dale | 12,244 | 541-CRCW08051R80JNEACT-ND | ¥17.00000 | Direct |
| CRCW08051R80JNEAHP | Vishay Dale | 0 | CRCW08051R80JNEAHP-ND | ¥8.65380 | Upgrade |
| RCS08051R80JNEA | Vishay Dale | 0 | RCS08051R80JNEA-ND | ¥4.34740 | Upgrade |
| ERJ-6GEYJ1R8V | Panasonic Industry | 8,425 | P1.8ACT-ND | ¥17.00000 | Direct |
| RC0805JR-071R8L | YAGEO | 7,875 | 13-RC0805JR-071R8LCT-ND | ¥17.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.24640 | ¥16,232 |
| Unit Price without JCT: | ¥3.24640 |
|---|---|
| Unit Price with JCT: | ¥3.57104 |










