
CRCW08051R21FKEA | |
|---|---|
DigiKey Part Number | 541-1.21CCTR-ND - Tape & Reel (TR) 541-1.21CCCT-ND - Cut Tape (CT) 541-1.21CCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW08051R21FKEA |
Description | RES SMD 1.21 OHM 1% 1/4W 0805 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW08051R21FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥20.00000 | ¥20 |
| 10 | ¥9.00000 | ¥90 |
| 25 | ¥6.80000 | ¥170 |
| 50 | ¥5.62000 | ¥281 |
| 100 | ¥4.72000 | ¥472 |
| 250 | ¥3.80400 | ¥951 |
| 500 | ¥3.28000 | ¥1,640 |
| 1,000 | ¥2.86800 | ¥2,868 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.13020 | ¥10,651 |
| 10,000 | ¥1.94750 | ¥19,475 |
| 15,000 | ¥1.85860 | ¥27,879 |
| 25,000 | ¥1.76236 | ¥44,059 |
| 35,000 | ¥1.70729 | ¥59,755 |
| 50,000 | ¥1.65524 | ¥82,762 |
| Unit Price without JCT: | ¥20.00000 |
|---|---|
| Unit Price with JCT: | ¥22.00000 |

