
CRCW060375K0FKEAHP | |
|---|---|
DigiKey Part Number | CRCW060375K0FKEAHPTR-ND - Tape & Reel (TR) CRCW060375K0FKEAHPCT-ND - Cut Tape (CT) CRCW060375K0FKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060375K0FKEAHP |
Description | RES SMD 75K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 75 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060375K0FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥13.00000 | ¥130 |
| 25 | ¥10.16000 | ¥254 |
| 50 | ¥8.54000 | ¥427 |
| 100 | ¥7.26000 | ¥726 |
| 250 | ¥5.98400 | ¥1,496 |
| 500 | ¥5.24800 | ¥2,624 |
| 1,000 | ¥4.66800 | ¥4,668 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.60460 | ¥18,023 |
| 10,000 | ¥3.34630 | ¥33,463 |
| 15,000 | ¥3.22047 | ¥48,307 |
| 25,000 | ¥3.08428 | ¥77,107 |
| 35,000 | ¥3.00629 | ¥105,220 |
| 50,000 | ¥2.93258 | ¥146,629 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

