
CRCW06036R80FKEBC | |
|---|---|
DigiKey Part Number | 541-4019-2-ND - Tape & Reel (TR) 541-4019-1-ND - Cut Tape (CT) 541-4019-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R80FKEBC |
Description | RES 6.8 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 6.8 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R80FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.60000 | ¥116 |
| 25 | ¥8.96000 | ¥224 |
| 50 | ¥7.48000 | ¥374 |
| 100 | ¥6.33000 | ¥633 |
| 250 | ¥5.19200 | ¥1,298 |
| 500 | ¥4.53000 | ¥2,265 |
| 1,000 | ¥4.01000 | ¥4,010 |
| 5,000 | ¥3.17920 | ¥15,896 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.82710 | ¥28,271 |
| 20,000 | ¥2.64260 | ¥52,852 |
| 30,000 | ¥2.55277 | ¥76,583 |
| 50,000 | ¥2.45542 | ¥122,771 |
| 70,000 | ¥2.39967 | ¥167,977 |
| 100,000 | ¥2.34697 | ¥234,697 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

