
CRCW06036R04FKEA | |
|---|---|
DigiKey Part Number | 541-6.04HHTR-ND - Tape & Reel (TR) 541-6.04HHCT-ND - Cut Tape (CT) 541-6.04HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06036R04FKEA |
Description | RES SMD 6.04 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 6.04 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06036R04FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.04000 | ¥126 |
| 50 | ¥4.16000 | ¥208 |
| 100 | ¥3.44000 | ¥344 |
| 250 | ¥2.72400 | ¥681 |
| 500 | ¥2.32400 | ¥1,162 |
| 1,000 | ¥2.00400 | ¥2,004 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.44420 | ¥7,221 |
| 10,000 | ¥1.30390 | ¥13,039 |
| 15,000 | ¥1.23567 | ¥18,535 |
| 25,000 | ¥1.16184 | ¥29,046 |
| 35,000 | ¥1.11966 | ¥39,188 |
| 50,000 | ¥1.07974 | ¥53,987 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

