
CRCW0603698RFKTA | |
---|---|
DigiKey Part Number | 541-CRCW0603698RFKTATR-ND - Tape & Reel (TR) 541-CRCW0603698RFKTACT-ND - Cut Tape (CT) 541-CRCW0603698RFKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603698RFKTA |
Description | RES SMD 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603698RFKTA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥11.30000 | ¥113 |
25 | ¥8.84000 | ¥221 |
50 | ¥7.42000 | ¥371 |
100 | ¥6.28000 | ¥628 |
250 | ¥5.18400 | ¥1,296 |
500 | ¥4.54600 | ¥2,273 |
1,000 | ¥4.03700 | ¥4,037 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥3.29340 | ¥16,467 |
10,000 | ¥3.12950 | ¥31,295 |
15,000 | ¥2.93667 | ¥44,050 |
25,000 | ¥2.69240 | ¥67,310 |
35,000 | ¥2.68197 | ¥93,869 |
50,000 | ¥2.66928 | ¥133,464 |
60,000 | ¥2.63727 | ¥158,236 |
120,000 | ¥2.53169 | ¥303,803 |
125,000 | ¥2.52620 | ¥315,775 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |