
CRCW0603698RFKEAC | |
---|---|
DigiKey Part Number | 541-5530-2-ND - Tape & Reel (TR) 541-5530-1-ND - Cut Tape (CT) 541-5530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603698RFKEAC |
Description | RES 698 OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 698 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603698RFKEAC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.60000 | ¥46 |
25 | ¥3.44000 | ¥86 |
50 | ¥2.80000 | ¥140 |
100 | ¥2.27000 | ¥227 |
250 | ¥1.78000 | ¥445 |
500 | ¥1.49800 | ¥749 |
1,000 | ¥1.27700 | ¥1,277 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥0.70360 | ¥3,518 |
10,000 | ¥0.69710 | ¥6,971 |
15,000 | ¥0.69200 | ¥10,380 |
25,000 | ¥0.68616 | ¥17,154 |
35,000 | ¥0.68263 | ¥23,892 |
50,000 | ¥0.67862 | ¥33,931 |
60,000 | ¥0.66495 | ¥39,897 |
120,000 | ¥0.61998 | ¥74,398 |
125,000 | ¥0.61764 | ¥77,205 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |