
CRCW0603680KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0603680KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0603680KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0603680KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0603680KFKEAHP |
Description | RES SMD 680K OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 680 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603680KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS0603680KFKEA | Vishay Dale | 4,904 | 541-RCS0603680KFKEACT-ND | ¥23.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥10.72000 | ¥268 |
| 50 | ¥9.00000 | ¥450 |
| 100 | ¥7.68000 | ¥768 |
| 250 | ¥6.34800 | ¥1,587 |
| 500 | ¥5.58400 | ¥2,792 |
| 1,000 | ¥4.97900 | ¥4,979 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.86220 | ¥19,311 |
| 10,000 | ¥3.59210 | ¥35,921 |
| 15,000 | ¥3.46053 | ¥51,908 |
| 25,000 | ¥3.31812 | ¥82,953 |
| 35,000 | ¥3.23657 | ¥113,280 |
| 50,000 | ¥3.15946 | ¥157,973 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

