
CRCW06035R11FKEA | |
---|---|
DigiKey Part Number | 541-5.11HHTR-ND - Tape & Reel (TR) 541-5.11HHCT-ND - Cut Tape (CT) 541-5.11HHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06035R11FKEA |
Description | RES SMD 5.11 OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 5.11 Ohms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06035R11FKEA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.061" L x 0.033" W (1.55mm x 0.85mm) | |
Height - Seated (Max) | 0.020" (0.50mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥6.00000 | ¥60 |
25 | ¥4.60000 | ¥115 |
50 | ¥3.76000 | ¥188 |
100 | ¥3.10000 | ¥310 |
250 | ¥2.46400 | ¥616 |
500 | ¥2.09600 | ¥1,048 |
1,000 | ¥1.81000 | ¥1,810 |
Quantity | Unit Price | Ext Price |
---|---|---|
5,000 | ¥1.38220 | ¥6,911 |
10,000 | ¥1.03800 | ¥10,380 |
15,000 | ¥0.94640 | ¥14,196 |
25,000 | ¥0.85468 | ¥21,367 |
35,000 | ¥0.85049 | ¥29,767 |
50,000 | ¥0.84636 | ¥42,318 |
60,000 | ¥0.84437 | ¥50,662 |
120,000 | ¥0.83748 | ¥100,498 |
125,000 | ¥0.83710 | ¥104,638 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |