
CRCW060356K0FKECC | |
|---|---|
DigiKey Part Number | 541-CRCW060356K0FKECCTR-ND - Tape & Reel (TR) 541-CRCW060356K0FKECCCT-ND - Cut Tape (CT) 541-CRCW060356K0FKECCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060356K0FKECC |
Description | RES 56K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 56 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060356K0FKECC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FR-0756KL | YAGEO | 71,798 | YAG3619CT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F5602CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F5602CT-ND | ¥23.00000 | Parametric Equivalent |
| CRG0603F56K | TE Connectivity Passive Product | 9,543 | 1712-CRG0603F56KCT-ND | ¥17.00000 | Parametric Equivalent |
| CRGCQ0603F56K | TE Connectivity Passive Product | 103,088 | A129709CT-ND | ¥17.00000 | Parametric Equivalent |
| ERJ-S03F5602V | Panasonic Industry | 13,685 | 10-ERJ-S03F5602VCT-ND | ¥38.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.20000 | ¥52 |
| 25 | ¥3.80000 | ¥95 |
| 50 | ¥3.10000 | ¥155 |
| 100 | ¥2.53000 | ¥253 |
| 250 | ¥1.97600 | ¥494 |
| 500 | ¥1.66200 | ¥831 |
| 1,000 | ¥1.41400 | ¥1,414 |
| 5,000 | ¥1.02700 | ¥5,135 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.79545 | ¥15,909 |
| 40,000 | ¥0.72773 | ¥29,109 |
| 60,000 | ¥0.69477 | ¥41,686 |
| 100,000 | ¥0.65911 | ¥65,911 |
| 140,000 | ¥0.63871 | ¥89,419 |
| 200,000 | ¥0.61942 | ¥123,884 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

