CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06034K64FKEA

DigiKey Part Number
541-4.64KHTR-ND - Tape & Reel (TR)
541-4.64KHCT-ND - Cut Tape (CT)
541-4.64KHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06034K64FKEA
Description
RES SMD 4.64K OHM 1% 1/8W 0603
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
4.64 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06034K64FKEA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.061" L x 0.033" W (1.55mm x 0.85mm)
Height - Seated (Max)
0.020" (0.50mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 55,973
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.80000¥48
25¥3.56000¥89
50¥2.90000¥145
100¥2.39000¥239
250¥1.86400¥466
500¥1.57400¥787
1,000¥1.34400¥1,344
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.70360¥3,518
10,000¥0.69710¥6,971
15,000¥0.69200¥10,380
25,000¥0.68616¥17,154
35,000¥0.68263¥23,892
50,000¥0.67912¥33,956
60,000¥0.67747¥40,648
120,000¥0.66028¥79,234
125,000¥0.65785¥82,231
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000