MFG_CRCW-HP_e3_Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060347K0FKEAHP

DigiKey Part Number
541-47.0KSTR-ND - Tape & Reel (TR)
541-47.0KSCT-ND - Cut Tape (CT)
541-47.0KSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060347K0FKEAHP
Description
RES SMD 47K OHM 1% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
47 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060347K0FKEAHP Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 75,517
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥22.00000¥22
10¥11.00000¥110
25¥8.52000¥213
50¥7.12000¥356
100¥6.04000¥604
250¥4.95600¥1,239
500¥4.33600¥2,168
1,000¥3.84600¥3,846
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥2.41580¥12,079
10,000¥2.22090¥22,209
15,000¥2.20800¥33,120
25,000¥2.19316¥54,829
35,000¥2.18426¥76,449
50,000¥2.17554¥108,777
60,000¥2.17133¥130,280
120,000¥2.15678¥258,814
125,000¥2.15598¥269,498
Manufacturers Standard Package
Unit Price without JCT:¥22.00000
Unit Price with JCT:¥24.20000