CRCW060346R4FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.61750
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.74260
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.36400
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.10465
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 23,200
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 20,958
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥4.18540
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥2.93200
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.32420

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.47480
Datasheet

Parametric Equivalent


YAGEO
In Stock: 75,771
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.96240
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.51670
Datasheet

Parametric Equivalent


YAGEO
In Stock: 19,900
Unit Price: ¥16.00000
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060346R4FKEBC

DigiKey Part Number
CRCW060346R4FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW060346R4FKEBC
Description
RES 46.4 OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
46.4 Ohms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060346R4FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000¥0.67150¥40,290
Unit Price without JCT:¥0.67150
Unit Price with JCT:¥0.73865