
CRCW06033K30FKECHP | |
|---|---|
DigiKey Part Number | 541-CRCW06033K30FKECHPTR-ND - Tape & Reel (TR) 541-CRCW06033K30FKECHPCT-ND - Cut Tape (CT) 541-CRCW06033K30FKECHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06033K30FKECHP |
Description | CRCW0603-HP 100 3K3 1% ET6 E3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 3.3 kOhms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06033K30FKECHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.033" W (1.60mm x 0.85mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥25.00000 | ¥25 |
| 10 | ¥12.30000 | ¥123 |
| 25 | ¥9.64000 | ¥241 |
| 50 | ¥8.10000 | ¥405 |
| 100 | ¥6.90000 | ¥690 |
| 250 | ¥5.68400 | ¥1,421 |
| 500 | ¥4.99200 | ¥2,496 |
| 1,000 | ¥4.67600 | ¥4,676 |
| 5,000 | ¥3.56700 | ¥17,835 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥3.45735 | ¥69,147 |
| Unit Price without JCT: | ¥25.00000 |
|---|---|
| Unit Price with JCT: | ¥27.50000 |

