49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060349K9FKEAC

DigiKey Part Number
541-3989-2-ND - Tape & Reel (TR)
541-3989-1-ND - Cut Tape (CT)
541-3989-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060349K9FKEAC
Description
RES 49.9K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
49.9 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060349K9FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (16)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0749K9LYAGEO28,047311-49.9KLDCT-ND¥0.10000Parametric Equivalent
AC0603FR-1349K9LYAGEO27,37813-AC0603FR-1349K9LCT-ND¥0.10000Parametric Equivalent
AF0603FR-0749K9LYAGEO40,84813-AF0603FR-0749K9LCT-ND¥0.10000Parametric Equivalent
CAR06F4992CTCAL-CHIP ELECTRONICS, INC.15,0002571-CAR06F4992CTTR-ND¥0.00200Parametric Equivalent
CAS06F4992CTCal-Chip Electronics, Inc.10,0004713-CAS06F4992CT-ND¥0.10000Parametric Equivalent
In-Stock: 95,314
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.20000¥52
25¥3.80000¥95
50¥3.10000¥155
100¥2.53000¥253
250¥1.97600¥494
500¥1.66200¥831
1,000¥1.41400¥1,414
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.98840¥4,942
10,000¥0.88080¥8,808
15,000¥0.82847¥12,427
25,000¥0.77188¥19,297
35,000¥0.73957¥25,885
50,000¥0.70904¥35,452
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000