Similar

CRCW06032M94FKEA | |
|---|---|
DigiKey Part Number | 541-2.94MHTR-ND - Tape & Reel (TR) 541-2.94MHCT-ND - Cut Tape (CT) 541-2.94MHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032M94FKEA |
Description | RES SMD 2.94M OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 2.94 MOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032M94FKEA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RC0603FR-072M94L | YAGEO | 0 | 311-2.94MHRCT-ND | ¥5.96000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥4.00000 | ¥100 |
| 50 | ¥3.22000 | ¥161 |
| 100 | ¥2.63000 | ¥263 |
| 250 | ¥2.06000 | ¥515 |
| 500 | ¥1.73800 | ¥869 |
| 1,000 | ¥1.48400 | ¥1,484 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥1.04400 | ¥5,220 |
| 10,000 | ¥0.93210 | ¥9,321 |
| 15,000 | ¥0.87780 | ¥13,167 |
| 25,000 | ¥0.81896 | ¥20,474 |
| 35,000 | ¥0.78534 | ¥27,487 |
| 50,000 | ¥0.75362 | ¥37,681 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |


