CRCW06032K67FKEBC is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥0.60848
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,772
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥1.35060
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥10.55000
Datasheet

Parametric Equivalent


Bourns Inc.
In Stock: 21,691
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 248,362
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥4.14460
Datasheet

Parametric Equivalent


Panasonic Electronic Components
In Stock: 0
Unit Price: ¥2.90340
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


Rohm Semiconductor
In Stock: 0
Unit Price: ¥0.47020
Datasheet

Parametric Equivalent


YAGEO
In Stock: 173,625
Unit Price: ¥16.00000
Datasheet

Parametric Equivalent


WEC
In Stock: 60,000
Unit Price: ¥0.30295
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.51170
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: ¥0.45555
Datasheet
CRCW 0603 (1608metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K67FKEBC

DigiKey Part Number
CRCW06032K67FKEBC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW06032K67FKEBC
Description
RES 2.67K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
2.67 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K67FKEBC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000¥0.66495¥39,897
Unit Price without JCT:¥0.66495
Unit Price with JCT:¥0.73145