
CRCW06032K43FKTA | |
|---|---|
DigiKey Part Number | 541-CRCW06032K43FKTATR-ND - Tape & Reel (TR) 541-CRCW06032K43FKTACT-ND - Cut Tape (CT) 541-CRCW06032K43FKTADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW06032K43FKTA |
Description | RES SMD 2.43K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K43FKTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.60000 | ¥126 |
| 25 | ¥9.76000 | ¥244 |
| 50 | ¥8.20000 | ¥410 |
| 100 | ¥6.98000 | ¥698 |
| 250 | ¥5.73600 | ¥1,434 |
| 500 | ¥5.02800 | ¥2,514 |
| 1,000 | ¥4.46900 | ¥4,469 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.43800 | ¥17,190 |
| 10,000 | ¥3.18760 | ¥31,876 |
| 15,000 | ¥3.06567 | ¥45,985 |
| 25,000 | ¥2.93356 | ¥73,339 |
| 35,000 | ¥2.85800 | ¥100,030 |
| 50,000 | ¥2.78650 | ¥139,325 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

