Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW06032K43FKEAC | |
|---|---|
DigiKey Part Number | 541-5324-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06032K43FKEAC |
Description | RES 2.43K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 2.43 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06032K43FKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW06032K43FKEBC | Vishay Dale | 0 | CRCW06032K43FKEBC-ND | ¥0.69477 | Parametric Equivalent |
| AC0603FR-072K43L | YAGEO | 8,161 | 13-AC0603FR-072K43LCT-ND | ¥17.00000 | Parametric Equivalent |
| AC0603FR-102K43L | YAGEO | 10,000 | 13-AC0603FR-102K43LCT-ND | ¥17.00000 | Parametric Equivalent |
| ERJ-3EKF2431V | Panasonic Industry | 57,631 | P2.43KHCT-ND | ¥17.00000 | Parametric Equivalent |
| RC0603FR-102K43L | YAGEO | 0 | 13-RC0603FR-102K43L-ND | ¥0.64880 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥0.69477 | ¥41,686 |
| Unit Price without JCT: | ¥0.69477 |
|---|---|
| Unit Price with JCT: | ¥0.76425 |










