2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW06032K20FKEAC

DigiKey Part Number
541-4022-2-ND - Tape & Reel (TR)
541-4022-1-ND - Cut Tape (CT)
541-4022-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW06032K20FKEAC
Description
RES 2.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
2.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW06032K20FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (20)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-072K2LYAGEO86,794311-2.2KLDCT-ND¥17.00000Parametric Equivalent
AC0603FR-132K2LYAGEO27,99013-AC0603FR-132K2LCT-ND¥17.00000Parametric Equivalent
CAS06F2201CTCal-Chip Electronics, Inc.4,8804713-CAS06F2201CT-ND¥18.00000Parametric Equivalent
CRG0603F2K2TE Connectivity Passive Product28,7821712-CRG0603F2K2CT-ND¥17.00000Parametric Equivalent
CRGCQ0603F2K2TE Connectivity Passive Product687,648A129692CT-ND¥17.00000Parametric Equivalent
In-Stock: 81,107
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.20000¥52
25¥3.80000¥95
50¥3.10000¥155
100¥2.53000¥253
250¥1.97600¥494
500¥1.66200¥831
1,000¥1.41400¥1,414
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.98840¥4,942
10,000¥0.88080¥8,808
15,000¥0.82847¥12,427
25,000¥0.77188¥19,297
35,000¥0.73957¥25,885
50,000¥0.70904¥35,452
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000