
CRCW0201402KFKED | |
|---|---|
DigiKey Part Number | 541-CRCW0201402KFKEDTR-ND - Tape & Reel (TR) 541-CRCW0201402KFKEDCT-ND - Cut Tape (CT) 541-CRCW0201402KFKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0201402KFKED |
Description | RES SMD 402K OHM 1% 1/20W 0201 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 402 kOhms ±1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0201402KFKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥37.00000 | ¥37 |
| 10 | ¥18.60000 | ¥186 |
| 25 | ¥14.68000 | ¥367 |
| 50 | ¥12.54000 | ¥627 |
| 100 | ¥10.84000 | ¥1,084 |
| 250 | ¥9.10800 | ¥2,277 |
| 500 | ¥8.11600 | ¥4,058 |
| 1,000 | ¥7.33200 | ¥7,332 |
| 5,000 | ¥6.07780 | ¥30,389 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.49660 | ¥54,966 |
| 20,000 | ¥5.21690 | ¥104,338 |
| 30,000 | ¥5.08050 | ¥152,415 |
| 50,000 | ¥4.93272 | ¥246,636 |
| 70,000 | ¥4.84811 | ¥339,368 |
| 100,000 | ¥4.76803 | ¥476,803 |
| Unit Price without JCT: | ¥37.00000 |
|---|---|
| Unit Price with JCT: | ¥40.70000 |

