Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603243KFKEAC | |
|---|---|
DigiKey Part Number | 541-5281-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603243KFKEAC |
Description | RES 243K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 243 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603243KFKEAC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603243KFKEBC | Vishay Dale | 0 | CRCW0603243KFKEBC-ND | ¥0.69477 | Parametric Equivalent |
| AC0603FR-07243KL | YAGEO | 15,060 | 13-AC0603FR-07243KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F2433CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F2433CT-ND | ¥25.00000 | Parametric Equivalent |
| ERJ-3EKF2433V | Panasonic Industry | 44,343 | P243KHCT-ND | ¥17.00000 | Parametric Equivalent |
| HV731JRTTD2433F | KOA Speer Electronics, Inc. | 0 | 2019-HV731JRTTD2433FCT-ND | ¥23.11580 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥0.94070 | ¥56,442 |
| Unit Price without JCT: | ¥0.94070 |
|---|---|
| Unit Price with JCT: | ¥1.03477 |










