
CRCW060322K0JNEAHP | |
|---|---|
DigiKey Part Number | 541-22KSATR-ND - Tape & Reel (TR) 541-22KSACT-ND - Cut Tape (CT) 541-22KSADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW060322K0JNEAHP |
Description | RES SMD 22K OHM 5% 1/3W 0603 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060322K0JNEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-PA3J223V | Panasonic Industry | 7,808 | P22KBZCT-ND | ¥20.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥28.00000 | ¥28 |
| 10 | ¥13.60000 | ¥136 |
| 25 | ¥10.56000 | ¥264 |
| 50 | ¥8.90000 | ¥445 |
| 100 | ¥7.61000 | ¥761 |
| 250 | ¥6.28000 | ¥1,570 |
| 500 | ¥5.52400 | ¥2,762 |
| 1,000 | ¥4.92400 | ¥4,924 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥3.83420 | ¥19,171 |
| 10,000 | ¥3.56550 | ¥35,655 |
| 15,000 | ¥3.43460 | ¥51,519 |
| 25,000 | ¥3.29272 | ¥82,318 |
| 35,000 | ¥3.21160 | ¥112,406 |
| 50,000 | ¥3.13486 | ¥156,743 |
| Unit Price without JCT: | ¥28.00000 |
|---|---|
| Unit Price with JCT: | ¥30.80000 |

