22 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060322K0JNEAHP

DigiKey Part Number
541-22KSATR-ND - Tape & Reel (TR)
541-22KSACT-ND - Cut Tape (CT)
541-22KSADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060322K0JNEAHP
Description
RES SMD 22K OHM 5% 1/3W 0603
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
22 kOhms ±5% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060322K0JNEAHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.033" W (1.60mm x 0.85mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCS060322K0JNEAVishay Dale1,494541-2818-1-ND¥23.00000Direct
ERJ-PA3J223VPanasonic Industry7,808P22KBZCT-ND¥20.00000Direct
In-Stock: 886
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥28.00000¥28
10¥13.60000¥136
25¥10.56000¥264
50¥8.90000¥445
100¥7.61000¥761
250¥6.28000¥1,570
500¥5.52400¥2,762
1,000¥4.92400¥4,924
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥3.83420¥19,171
10,000¥3.56550¥35,655
15,000¥3.43460¥51,519
25,000¥3.29272¥82,318
35,000¥3.21160¥112,406
50,000¥3.13486¥156,743
Manufacturers Standard Package
Unit Price without JCT:¥28.00000
Unit Price with JCT:¥30.80000