Direct

CRCW06031R02FKEAHP | |
|---|---|
DigiKey Part Number | CRCW06031R02FKEAHP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW06031R02FKEAHP |
Description | RES SMD 1.02 OHM 1% 1/3W 0603 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.02 Ohms ±1% 0.333W, 1/3W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW06031R02FKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.033" W (1.60mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCS06031R02FKEA | Vishay Dale | 0 | RCS06031R02FKEA-ND | ¥4.89380 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.12520 | ¥25,626 |
| Unit Price without JCT: | ¥5.12520 |
|---|---|
| Unit Price with JCT: | ¥5.63772 |


