18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW060318K2FKEAC

DigiKey Part Number
541-5210-2-ND - Tape & Reel (TR)
541-5210-1-ND - Cut Tape (CT)
541-5210-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW060318K2FKEAC
Description
RES 18.2K OHM 1% 1/10W 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
18.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW060318K2FKEAC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
±100ppm/°C
Mfr
Operating Temperature
-55°C ~ 155°C
Series
Package / Case
0603 (1608 Metric)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Supplier Device Package
Part Status
Active
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Resistance
Height - Seated (Max)
0.022" (0.55mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AC0603FR-0718K2LYAGEO18,42113-AC0603FR-0718K2LCT-ND¥17.00000Parametric Equivalent
RC0603FR-1018K2LYAGEO8,15813-RC0603FR-1018K2LCT-ND¥17.00000Parametric Equivalent
RK73H1JTTD1822FKOA Speer Electronics, Inc.58,7752019-RK73H1JTTD1822FCT-ND¥17.00000Parametric Equivalent
RM06F1822CTCal-Chip Electronics, Inc.5,3614713-RM06F1822CT-ND¥17.00000Parametric Equivalent
In-Stock: 42,213
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥17.00000¥17
10¥5.20000¥52
25¥3.80000¥95
50¥3.10000¥155
100¥2.53000¥253
250¥1.97600¥494
500¥1.66200¥831
1,000¥1.41400¥1,414
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥0.98840¥4,942
10,000¥0.88080¥8,808
15,000¥0.82847¥12,427
25,000¥0.77188¥19,297
35,000¥0.73957¥25,885
50,000¥0.70904¥35,452
Manufacturers Standard Package
Unit Price without JCT:¥17.00000
Unit Price with JCT:¥18.70000