Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW0603140KJNTA | |
|---|---|
DigiKey Part Number | CRCW0603140KJNTA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW0603140KJNTA |
Description | RES SMD 140K OHM 5% 1/10W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0603140KJNTA Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.061" L x 0.033" W (1.55mm x 0.85mm) |
Tolerance | Height - Seated (Max) 0.020" (0.50mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0603140KFKEB | Vishay Dale | 0 | CRCW0603140KFKEB-ND | ¥0.77985 | Parametric Equivalent |
| CRCW0603140KFKTA | Vishay Dale | 0 | CRCW0603140KFKTA-ND | ¥3.05480 | Parametric Equivalent |
| CRCW0603140KFKTB | Vishay Dale | 0 | CRCW0603140KFKTB-ND | ¥3.04750 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥2.41500 | ¥12,075 |
| Unit Price without JCT: | ¥2.41500 |
|---|---|
| Unit Price with JCT: | ¥2.65650 |


