Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

CRCW060310K2FKEBC | |
|---|---|
DigiKey Part Number | CRCW060310K2FKEBC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW060310K2FKEBC |
Description | RES 10.2K OHM 1% 1/10W 0603 |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW060310K2FKEBC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0603 (1608 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Resistance | Height - Seated (Max) 0.022" (0.55mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW060310K2FKEAC | Vishay Dale | 66,420 | 541-5137-1-ND | ¥17.00000 | Parametric Equivalent |
| AC0603FR-0710K2L | YAGEO | 37,195 | YAG5317CT-ND | ¥17.00000 | Parametric Equivalent |
| CAS06F1022CT | Cal-Chip Electronics, Inc. | 5,000 | 4713-CAS06F1022CT-ND | ¥17.00000 | Parametric Equivalent |
| CRG0603F10K2 | TE Connectivity Passive Product | 0 | CRG0603F10K2-ND | ¥0.63450 | Parametric Equivalent |
| ERJ-3EKF1022V | Panasonic Industry | 39,794 | P10.2KHCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 60,000 | ¥0.63577 | ¥38,146 |
| Unit Price without JCT: | ¥0.63577 |
|---|---|
| Unit Price with JCT: | ¥0.69935 |












