
CRCW12062K20FKTAHP | |
|---|---|
DigiKey Part Number | 541-CRCW12062K20FKTAHPTR-ND - Tape & Reel (TR) 541-CRCW12062K20FKTAHPCT-ND - Cut Tape (CT) 541-CRCW12062K20FKTAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW12062K20FKTAHP |
Description | CRCW1206-HP 100 2K2 1% RT1 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 2.2 kOhms ±1% 0.75W, 3/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.122" L x 0.063" W (3.10mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW12062K20FKEAHP | Vishay Dale | 68,525 | 541-2.20KUCT-ND | ¥0.25000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥246.00000 | ¥246 |
| 10 | ¥162.20000 | ¥1,622 |
| 25 | ¥143.12000 | ¥3,578 |
| 50 | ¥132.08000 | ¥6,604 |
| 100 | ¥123.29000 | ¥12,329 |
| 250 | ¥114.40400 | ¥28,601 |
| 500 | ¥109.24400 | ¥54,622 |
| 1,000 | ¥105.14200 | ¥105,142 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥94.83340 | ¥474,167 |
| 10,000 | ¥92.97980 | ¥929,798 |
| 15,000 | ¥92.07527 | ¥1,381,129 |
| Unit Price without JCT: | ¥246.00000 |
|---|---|
| Unit Price with JCT: | ¥270.60000 |

