
CRCW04028K25FKEDHP | |
|---|---|
DigiKey Part Number | CRCW04028K25FKEDHPTR-ND - Tape & Reel (TR) CRCW04028K25FKEDHPCT-ND - Cut Tape (CT) CRCW04028K25FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04028K25FKEDHP |
Description | RES SMD 8.25K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 8.25 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04028K25FKEDHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ESR01MZPF8251 | Rohm Semiconductor | 9,105 | 846-ESR01MZPF8251CT-ND | ¥45.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥11.50000 | ¥115 |
| 25 | ¥8.84000 | ¥221 |
| 50 | ¥7.38000 | ¥369 |
| 100 | ¥6.25000 | ¥625 |
| 250 | ¥5.11200 | ¥1,278 |
| 500 | ¥4.46000 | ¥2,230 |
| 1,000 | ¥3.94700 | ¥3,947 |
| 5,000 | ¥3.12520 | ¥15,626 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.81070 | ¥28,107 |
| 20,000 | ¥2.62700 | ¥52,540 |
| 30,000 | ¥2.53743 | ¥76,123 |
| 50,000 | ¥2.44040 | ¥122,020 |
| 70,000 | ¥2.38489 | ¥166,942 |
| 100,000 | ¥2.33237 | ¥233,237 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

