8.25 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04028K25FKEDHP

DigiKey Part Number
CRCW04028K25FKEDHPTR-ND - Tape & Reel (TR)
CRCW04028K25FKEDHPCT-ND - Cut Tape (CT)
CRCW04028K25FKEDHPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW04028K25FKEDHP
Description
RES SMD 8.25K OHM 1% 1/5W 0402
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
8.25 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04028K25FKEDHP Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ESR01MZPF8251Rohm Semiconductor9,105846-ESR01MZPF8251CT-ND¥45.00000Parametric Equivalent
In-Stock: 8,597
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥11.50000¥115
25¥8.84000¥221
50¥7.38000¥369
100¥6.25000¥625
250¥5.11200¥1,278
500¥4.46000¥2,230
1,000¥3.94700¥3,947
5,000¥3.12520¥15,626
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥2.81070¥28,107
20,000¥2.62700¥52,540
30,000¥2.53743¥76,123
50,000¥2.44040¥122,020
70,000¥2.38489¥166,942
100,000¥2.33237¥233,237
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000