


CRCW04027M32FKED | |
|---|---|
DigiKey Part Number | 541-CRCW04027M32FKEDTR-ND - Tape & Reel (TR) 541-CRCW04027M32FKEDCT-ND - Cut Tape (CT) 541-CRCW04027M32FKEDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04027M32FKED |
Description | RES 7.32M OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 7.32 MOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04027M32FKED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.30000 | ¥53 |
| 25 | ¥3.92000 | ¥98 |
| 50 | ¥3.20000 | ¥160 |
| 100 | ¥2.61000 | ¥261 |
| 250 | ¥2.04000 | ¥510 |
| 500 | ¥1.71800 | ¥859 |
| 1,000 | ¥1.46600 | ¥1,466 |
| 5,000 | ¥1.06700 | ¥5,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.91620 | ¥9,162 |
| 20,000 | ¥0.82845 | ¥16,569 |
| 30,000 | ¥0.78583 | ¥23,575 |
| 50,000 | ¥0.73972 | ¥36,986 |
| 70,000 | ¥0.71334 | ¥49,934 |
| 100,000 | ¥0.68841 | ¥68,841 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

