


CRCW040278R7FKED | |
---|---|
DigiKey Part Number | 541-78.7LTR-ND - Tape & Reel (TR) 541-78.7LCT-ND - Cut Tape (CT) 541-78.7LDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040278R7FKED |
Description | RES 78.7 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 78.7 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040278R7FKED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.80000 | ¥48 |
25 | ¥3.56000 | ¥89 |
50 | ¥2.86000 | ¥143 |
100 | ¥2.35000 | ¥235 |
250 | ¥1.84000 | ¥460 |
500 | ¥1.55000 | ¥775 |
1,000 | ¥1.32300 | ¥1,323 |
5,000 | ¥1.01280 | ¥5,064 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥0.87700 | ¥8,770 |
20,000 | ¥0.79290 | ¥15,858 |
30,000 | ¥0.75210 | ¥22,563 |
50,000 | ¥0.67912 | ¥33,956 |
70,000 | ¥0.67610 | ¥47,327 |
100,000 | ¥0.65887 | ¥65,887 |
120,000 | ¥0.64771 | ¥77,725 |
240,000 | ¥0.61095 | ¥146,628 |
250,000 | ¥0.60903 | ¥152,258 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |