
CRCW0805130KFKEAHP | |
|---|---|
DigiKey Part Number | 541-CRCW0805130KFKEAHPTR-ND - Tape & Reel (TR) 541-CRCW0805130KFKEAHPCT-ND - Cut Tape (CT) 541-CRCW0805130KFKEAHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW0805130KFKEAHP |
Description | RES SMD 130K OHM 1% 1/2W 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 130 kOhms ±1% 0.5W, 1/2W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW0805130KFKEAHP Models |
Category | Features Automotive AEC-Q200, Pulse Withstanding |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥35.00000 | ¥35 |
| 10 | ¥17.60000 | ¥176 |
| 25 | ¥13.96000 | ¥349 |
| 50 | ¥11.84000 | ¥592 |
| 100 | ¥10.20000 | ¥1,020 |
| 250 | ¥8.56000 | ¥2,140 |
| 500 | ¥7.61200 | ¥3,806 |
| 1,000 | ¥6.86000 | ¥6,860 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | ¥5.44680 | ¥27,234 |
| 10,000 | ¥5.11050 | ¥51,105 |
| 15,000 | ¥4.94680 | ¥74,202 |
| 25,000 | ¥4.76928 | ¥119,232 |
| 35,000 | ¥4.66763 | ¥163,367 |
| 50,000 | ¥4.57150 | ¥228,575 |
| Unit Price without JCT: | ¥35.00000 |
|---|---|
| Unit Price with JCT: | ¥38.50000 |

