560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
541-0402 (1005)

CRCW0402560RJNTD

DigiKey Part Number
541-CRCW0402560RJNTDTR-ND - Tape & Reel (TR)
541-CRCW0402560RJNTDCT-ND - Cut Tape (CT)
541-CRCW0402560RJNTDDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW0402560RJNTD
Description
RES SMD 560 OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
560 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW0402560RJNTD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0402 (1005 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
Height - Seated (Max)
0.016" (0.40mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW0402560RJNEDVishay Dale46,154541-560JCT-ND¥17.00000Direct
In-Stock: 6,751
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥23.00000¥23
10¥11.50000¥115
25¥8.92000¥223
50¥7.44000¥372
100¥6.32000¥632
250¥5.16400¥1,291
500¥4.50600¥2,253
1,000¥3.98800¥3,988
5,000¥3.16120¥15,806
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥3.16330¥31,633
20,000¥2.96525¥59,305
30,000¥2.86877¥86,063
50,000¥2.76416¥138,208
70,000¥2.70429¥189,300
100,000¥2.64767¥264,767
Manufacturers Standard Package
Unit Price without JCT:¥23.00000
Unit Price with JCT:¥25.30000