Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



CRCW040251K1FKEE | |
|---|---|
DigiKey Part Number | CRCW040251K1FKEE-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW040251K1FKEE |
Description | RES 51.1K OHM 1% 1/10W 0402 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 51.1 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040251K1FKEE Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-2RHD5112X | Panasonic Industry | 0 | ERJ-2RHD5112X-ND | ¥2.47270 | Parametric Equivalent |
| RGC0402DTC51K1 | Stackpole Electronics Inc | 0 | 738-RGC0402DTC51K1TR-ND | ¥2.80900 | Parametric Equivalent |
| RGC0402FTC51K1 | Stackpole Electronics Inc | 0 | RGC0402FTC51K1-ND | ¥2.54050 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥0.66846 | ¥33,423 |
| Unit Price without JCT: | ¥0.66846 |
|---|---|
| Unit Price with JCT: | ¥0.73531 |



