


CRCW04024R99FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04024R99FKTDTR-ND - Tape & Reel (TR) 541-CRCW04024R99FKTDCT-ND - Cut Tape (CT) 541-CRCW04024R99FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R99FKTD |
Description | RES SMD 4.99 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 4.99 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R99FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥12.10000 | ¥121 |
25 | ¥9.40000 | ¥235 |
50 | ¥7.88000 | ¥394 |
100 | ¥6.73000 | ¥673 |
250 | ¥5.55600 | ¥1,389 |
500 | ¥4.87600 | ¥2,438 |
1,000 | ¥4.34400 | ¥4,344 |
5,000 | ¥3.49280 | ¥17,464 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥3.31020 | ¥33,102 |
20,000 | ¥3.10965 | ¥62,193 |
30,000 | ¥3.01190 | ¥90,357 |
50,000 | ¥2.90598 | ¥145,299 |
70,000 | ¥2.89036 | ¥202,325 |
100,000 | ¥2.76116 | ¥276,116 |
240,000 | ¥2.67268 | ¥641,443 |
250,000 | ¥2.66806 | ¥667,015 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |