
CRCW04024R02FKEDC | |
---|---|
DigiKey Part Number | 541-4111-2-ND - Tape & Reel (TR) 541-4111-1-ND - Cut Tape (CT) 541-4111-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024R02FKEDC |
Description | RES 4.02 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 4.02 Ohms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024R02FKEDC Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | - | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.014" (0.35mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥19.00000 | ¥19 |
10 | ¥8.70000 | ¥87 |
25 | ¥6.68000 | ¥167 |
50 | ¥5.54000 | ¥277 |
100 | ¥4.64000 | ¥464 |
250 | ¥3.76000 | ¥940 |
500 | ¥3.25800 | ¥1,629 |
1,000 | ¥2.85800 | ¥2,858 |
5,000 | ¥2.22380 | ¥11,119 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.37720 | ¥13,772 |
20,000 | ¥1.36255 | ¥27,251 |
Unit Price without JCT: | ¥19.00000 |
---|---|
Unit Price with JCT: | ¥20.90000 |