CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CRCW04024M02FKEDC

DigiKey Part Number
CRCW04024M02FKEDC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
CRCW04024M02FKEDC
Description
RES 4.02M OHM 1% 1/16W 0402
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
4.02 MOhms ±1% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW04024M02FKEDC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
-
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.014" (0.35mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
60,000¥0.58153¥34,892
Unit Price without JCT:¥0.58153
Unit Price with JCT:¥0.63968