
CRCW04024K64FKEDC | |
|---|---|
DigiKey Part Number | 541-4992-2-ND - Tape & Reel (TR) 541-4992-1-ND - Cut Tape (CT) 541-4992-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04024K64FKEDC |
Description | RES 4.64K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.64 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04024K64FKEDC Models |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.014" (0.35mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥5.00000 | ¥50 |
| 25 | ¥3.64000 | ¥91 |
| 50 | ¥2.96000 | ¥148 |
| 100 | ¥2.43000 | ¥243 |
| 250 | ¥1.88800 | ¥472 |
| 500 | ¥1.58600 | ¥793 |
| 1,000 | ¥1.34900 | ¥1,349 |
| 5,000 | ¥0.97580 | ¥4,879 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥0.83520 | ¥8,352 |
| 20,000 | ¥0.75305 | ¥15,061 |
| 30,000 | ¥0.71303 | ¥21,391 |
| 50,000 | ¥0.66976 | ¥33,488 |
| 70,000 | ¥0.64504 | ¥45,153 |
| 100,000 | ¥0.62165 | ¥62,165 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

