


CRCW04023K48FKTD | |
---|---|
DigiKey Part Number | 541-CRCW04023K48FKTDTR-ND - Tape & Reel (TR) 541-CRCW04023K48FKTDCT-ND - Cut Tape (CT) 541-CRCW04023K48FKTDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04023K48FKTD |
Description | RES SMD 3.48K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 3.48 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04023K48FKTD Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥24.00000 | ¥24 |
10 | ¥11.30000 | ¥113 |
25 | ¥8.84000 | ¥221 |
50 | ¥7.42000 | ¥371 |
100 | ¥6.30000 | ¥630 |
250 | ¥5.18400 | ¥1,296 |
500 | ¥4.55600 | ¥2,278 |
1,000 | ¥4.03700 | ¥4,037 |
5,000 | ¥3.54820 | ¥17,741 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥3.74250 | ¥37,425 |
20,000 | ¥3.36550 | ¥67,310 |
30,000 | ¥3.26707 | ¥98,012 |
50,000 | ¥3.16708 | ¥158,354 |
70,000 | ¥3.15681 | ¥220,977 |
100,000 | ¥3.14672 | ¥314,672 |
120,000 | ¥3.14186 | ¥377,023 |
240,000 | ¥3.05371 | ¥732,890 |
250,000 | ¥3.04872 | ¥762,180 |
Unit Price without JCT: | ¥24.00000 |
---|---|
Unit Price with JCT: | ¥26.40000 |