


CRCW040239K0JNED | |
---|---|
DigiKey Part Number | 541-39KJTR-ND - Tape & Reel (TR) 541-39KJCT-ND - Cut Tape (CT) 541-39KJDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040239K0JNED |
Description | RES 39K OHM 5% 1/16W 0402 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 39 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040239K0JNED Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥16.00000 | ¥16 |
10 | ¥4.50000 | ¥45 |
25 | ¥3.32000 | ¥83 |
50 | ¥2.68000 | ¥134 |
100 | ¥2.19000 | ¥219 |
250 | ¥1.70400 | ¥426 |
500 | ¥1.43200 | ¥716 |
1,000 | ¥1.21800 | ¥1,218 |
5,000 | ¥0.88120 | ¥4,406 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.17510 | ¥11,751 |
20,000 | ¥0.73715 | ¥14,743 |
30,000 | ¥0.68243 | ¥20,473 |
50,000 | ¥0.64102 | ¥32,051 |
70,000 | ¥0.61736 | ¥43,215 |
100,000 | ¥0.60097 | ¥60,097 |
120,000 | ¥0.54825 | ¥65,790 |
Unit Price without JCT: | ¥16.00000 |
---|---|
Unit Price with JCT: | ¥17.60000 |