CRCW-0402
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CRCW-0402
541-0402 (1005)

CRCW040239K0JNED

DigiKey Part Number
541-39KJTR-ND - Tape & Reel (TR)
541-39KJCT-ND - Cut Tape (CT)
541-39KJDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CRCW040239K0JNED
Description
RES 39K OHM 5% 1/16W 0402
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
39 kOhms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
CRCW040239K0JNED Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0402 (1005 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.016" (0.40mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 166
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥16.00000¥16
10¥4.50000¥45
25¥3.32000¥83
50¥2.68000¥134
100¥2.19000¥219
250¥1.70400¥426
500¥1.43200¥716
1,000¥1.21800¥1,218
5,000¥0.88120¥4,406
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000¥1.17510¥11,751
20,000¥0.73715¥14,743
30,000¥0.68243¥20,473
50,000¥0.64102¥32,051
70,000¥0.61736¥43,215
100,000¥0.60097¥60,097
120,000¥0.54825¥65,790
Manufacturers Standard Package
Unit Price without JCT:¥16.00000
Unit Price with JCT:¥17.60000