


CRCW04022R26FKED | |
|---|---|
DigiKey Part Number | 541-2.26LLTR-ND - Tape & Reel (TR) 541-2.26LLCT-ND - Cut Tape (CT) 541-2.26LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022R26FKED |
Description | RES 2.26 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2.26 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022R26FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.06000 | ¥203 |
| 100 | ¥3.37000 | ¥337 |
| 250 | ¥2.66400 | ¥666 |
| 500 | ¥2.27000 | ¥1,135 |
| 1,000 | ¥1.95900 | ¥1,959 |
| 5,000 | ¥1.46380 | ¥7,319 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.27070 | ¥12,707 |
| 20,000 | ¥1.16120 | ¥23,224 |
| 30,000 | ¥1.10797 | ¥33,239 |
| 50,000 | ¥1.05032 | ¥52,516 |
| 70,000 | ¥1.01737 | ¥71,216 |
| 100,000 | ¥0.98618 | ¥98,618 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

