Similar
Similar

CRCW04022K32DKEDP | |
|---|---|
DigiKey Part Number | CRCW04022K32DKEDP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04022K32DKEDP |
Description | RES SMD 2.32KOHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 2.32 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K32DKEDP Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AF0402DR-072K32L | YAGEO | 0 | AF0402DR-072K32L-ND | ¥3.25440 | Similar |
| RC0402DR-072K32L | YAGEO | 0 | RC0402DR-072K32L-ND | ¥1.48320 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥5.40470 | ¥54,047 |
| Unit Price without JCT: | ¥5.40470 |
|---|---|
| Unit Price with JCT: | ¥5.94517 |


