
CRCW04022K00FKEDHP | |
---|---|
DigiKey Part Number | 541-2.00KYTR-ND - Tape & Reel (TR) 541-2.00KYCT-ND - Cut Tape (CT) 541-2.00KYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04022K00FKEDHP |
Description | RES SMD 2K OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04022K00FKEDHP Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | ¥17.00000 | ¥17 |
10 | ¥8.60000 | ¥86 |
25 | ¥6.56000 | ¥164 |
50 | ¥5.40000 | ¥270 |
100 | ¥4.55000 | ¥455 |
250 | ¥3.64400 | ¥911 |
500 | ¥3.18400 | ¥1,592 |
1,000 | ¥2.79100 | ¥2,791 |
5,000 | ¥2.16800 | ¥10,840 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥1.88400 | ¥18,840 |
20,000 | ¥1.78155 | ¥35,631 |
30,000 | ¥1.77207 | ¥53,162 |
50,000 | ¥1.67836 | ¥83,918 |
70,000 | ¥1.67216 | ¥117,051 |
100,000 | ¥1.64527 | ¥164,527 |
120,000 | ¥1.62569 | ¥195,083 |
240,000 | ¥1.56114 | ¥374,674 |
250,000 | ¥1.55778 | ¥389,445 |
Unit Price without JCT: | ¥17.00000 |
---|---|
Unit Price with JCT: | ¥18.70000 |