
CRCW040220R0FKEDHP | |
|---|---|
DigiKey Part Number | 541-CRCW040220R0FKEDHPTR-ND - Tape & Reel (TR) 541-CRCW040220R0FKEDHPCT-ND - Cut Tape (CT) 541-CRCW040220R0FKEDHPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW040220R0FKEDHP |
Description | RES SMD 20 OHM 1% 1/5W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 20 Ohms ±1% 0.2W, 1/5W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW040220R0FKEDHP Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥23.00000 | ¥23 |
| 10 | ¥10.80000 | ¥108 |
| 25 | ¥8.36000 | ¥209 |
| 50 | ¥6.98000 | ¥349 |
| 100 | ¥5.88000 | ¥588 |
| 250 | ¥4.80800 | ¥1,202 |
| 500 | ¥4.18200 | ¥2,091 |
| 1,000 | ¥3.68900 | ¥3,689 |
| 5,000 | ¥2.90600 | ¥14,530 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥2.57750 | ¥25,775 |
| 20,000 | ¥2.40365 | ¥48,073 |
| 30,000 | ¥2.31897 | ¥69,569 |
| 50,000 | ¥2.22718 | ¥111,359 |
| 70,000 | ¥2.17466 | ¥152,226 |
| 100,000 | ¥2.12500 | ¥212,500 |
| Unit Price without JCT: | ¥23.00000 |
|---|---|
| Unit Price with JCT: | ¥25.30000 |

