Similar
Similar
Similar



CRCW04021R50JNED | |
|---|---|
DigiKey Part Number | 541-1.5JTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CRCW04021R50JNED |
Description | RES 1.5 OHM 5% 1/10W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R50JNED Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JR-071R5L | YAGEO | 0 | AC0402JR-071R5L-ND | ¥0.62190 | Similar |
| AF0402JR-071R5L | YAGEO | 0 | AF0402JR-071R5L-ND | ¥1.20100 | Similar |
| RC0402JR-071R5L | YAGEO | 26,099 | YAG3288CT-ND | ¥17.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 20,000 | ¥0.71950 | ¥14,390 |
| Unit Price without JCT: | ¥0.71950 |
|---|---|
| Unit Price with JCT: | ¥0.79145 |



