


CRCW04021R20FKED | |
|---|---|
DigiKey Part Number | 541-1.20LLTR-ND - Tape & Reel (TR) 541-1.20LLCT-ND - Cut Tape (CT) 541-1.20LLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CRCW04021R20FKED |
Description | RES 1.2 OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 1.2 Ohms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | CRCW04021R20FKED Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥17.00000 | ¥17 |
| 10 | ¥6.60000 | ¥66 |
| 25 | ¥5.00000 | ¥125 |
| 50 | ¥4.08000 | ¥204 |
| 100 | ¥3.37000 | ¥337 |
| 250 | ¥2.67200 | ¥668 |
| 500 | ¥2.27600 | ¥1,138 |
| 1,000 | ¥1.96300 | ¥1,963 |
| 5,000 | ¥1.46700 | ¥7,335 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.27360 | ¥12,736 |
| 20,000 | ¥1.16405 | ¥23,281 |
| 30,000 | ¥1.11073 | ¥33,322 |
| 50,000 | ¥1.05302 | ¥52,651 |
| 70,000 | ¥1.01997 | ¥71,398 |
| 100,000 | ¥0.98875 | ¥98,875 |
| Unit Price without JCT: | ¥17.00000 |
|---|---|
| Unit Price with JCT: | ¥18.70000 |

