
1-2106003-2 | |
|---|---|
DigiKey Part Number | A100350TR-ND - Tape & Reel (TR) A100350CT-ND - Cut Tape (CT) A100350DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 1-2106003-2 |
Description | CONN WIRE IDC 2POS 20AWG SMD RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 2 Position Individual Wires Connector Natural IDC 20 AWG Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 1-2106003-2 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | TE Connectivity AMP Connectors | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Connector Type | Individual Wires | |
Number of Positions | 2 | |
Cable Pitch | 0.157" (4.00mm) | |
Board-Side Pitch | 0.157" (4.00mm) | |
Number of Rows | 1 | |
Row Spacing | - | |
Mounting Type | Surface Mount, Right Angle | |
Cable Termination | IDC | |
Wire Gauge | 20 AWG | |
Features | Closed End | |
Contact Finish | Tin | |
Contact Finish Thickness | - | |
Color | Natural | |
Number of Positions Loaded | All | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥184.10000 | ¥1,841 |
| 25 | ¥172.52000 | ¥4,313 |
| 50 | ¥164.26000 | ¥8,213 |
| 100 | ¥156.40000 | ¥15,640 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 450 | ¥143.44667 | ¥64,551 |
| 900 | ¥136.59889 | ¥122,939 |
| 1,350 | ¥132.74519 | ¥179,206 |
| 2,250 | ¥128.04800 | ¥288,108 |
| 3,150 | ¥125.04476 | ¥393,891 |
| 4,500 | ¥121.94000 | ¥548,730 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

